
Analog Devices LTC1779ES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 9.8V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.8V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 9.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1779ES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
