
The LTC1779ES6#TRPBF is a single output DC/DC controller from Analog Devices, packaged in a SOT-23-6 lead free package. It operates over a temperature range of -65°C to 150°C and is RoHS compliant. The device is designed to provide an adjustable output voltage of 9.8V with a maximum output current of 250mA. It is available in quantities of 2500 units per reel, packaged in tape and reel format.
Sign in to ask questions about the Analog Devices LTC1779ES6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1779ES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 9.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1779ES6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
