
The LTC1798CS8 is an adjustable voltage reference from Analog Devices. It features a minimum output voltage of 2.385V and a maximum output current of 10mA. The device is packaged in a SOIC package and is suitable for surface mount applications. The operating temperature range is 0°C to 70°C. The LTC1798CS8 is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1798CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1798CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.385V |
| Mount | Surface Mount |
| Operating Supply Current | 8.5uA |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 4uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.4% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1798CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
