
The LTC1798CS8-4.1#TRPBF is a series reference voltage IC from Analog Devices. It features a fixed output voltage of 4.1V with a tolerance of 0.15%. The device operates over a temperature range of 0°C to 70°C and is packaged in a lead-free SOIC package. The LTC1798CS8-4.1#TRPBF is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC1798CS8-4.1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1798CS8-4.1#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 8.5uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1798CS8-4.1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
