The LTC1798CS8-5#TR is a series type voltage reference from Analog Devices. It operates within a temperature range of 0°C to 70°C and has a maximum operating supply current of 8.5uA. The device is available in a SOIC package and is not RoHS compliant. It has a fixed output voltage of 5V and a tolerance of 0.15%.
Analog Devices LTC1798CS8-5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 8.5uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.15% |
| RoHS | Not Compliant |
No datasheet is available for this part.