
IC, SM, BANDGAP, VOLT REF
Sign in to ask questions about the Analog Devices LTC1798CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1798CS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.385V |
| Mount | Surface Mount |
| Operating Supply Current | 8.5uA |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | 2.38V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1798CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
