The LTC1798CS8#TR is an adjustable voltage reference from Analog Devices, featuring a maximum output voltage of 2.38V and an output current of 10mA. It is packaged in a SOIC package and is rated for operation between 0°C and 70°C. The device has a quiescent current of 4uA and an operating supply current of 8.5uA. It is not RoHS compliant.
Analog Devices LTC1798CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.385V |
| Mount | Surface Mount |
| Operating Supply Current | 8.5uA |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | 2.38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.4% |
| RoHS | Not Compliant |
No datasheet is available for this part.