
The LTC1799CS5 is a specialized IC with a TSOT-6 package, measuring 1.75mm in depth and 2.9mm in length. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between -5.5V and 5.5V. The device has a maximum operating frequency of 30MHz. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1799CS5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1799CS5 technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | -30MHz |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | -5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1799CS5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
