
CMOS silicon oscillator, operating from 2.7V to 5.5V, delivers squarewave output frequencies from 0.001MHz up to 33MHz with a 2.5% frequency tolerance. This surface mount component, housed in a compact 5-pin TSOT package measuring 1.75mm (W) x 2.9mm (L) x 0.9mm (H), features a typical operating supply current of 7mA. It operates within a temperature range of 0°C to 70°C and is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC1799CS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1799CS5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 33MHz |
| Frequency Tolerance | 2.5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1799CS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
