
Silicon oscillator IC featuring a 33MHz frequency output. Surface mountable in a compact SOT-23-5 package with dimensions of 2.9mm length and 1.75mm depth. Operates with a typical supply current of 7mA across a 0°C to 70°C temperature range. This component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC1799CS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1799CS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Depth | 1.75mm |
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1799CS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
