
CMOS/Squarewave Silicon Oscillator, operating from 2.7V to 5.5V, offers programmable frequencies from 0.001MHz to 33MHz with a 2.5% frequency tolerance. This surface mount component features a compact 5-pin TSOT-23 package (SOT-23-5) with dimensions of 2.9mm (L) x 1.75mm (W) x 0.9mm (H). It supports a wide operating temperature range of -40°C to 125°C and a maximum operating supply current of 7mA. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1799HS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1799HS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Depth | 1.75mm |
| Frequency | 33MHz |
| Frequency Tolerance | 2.5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1799HS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
