
Programmable silicon oscillator IC, operating at 33MHz. Features a SOT-23-5 surface mount package. Maximum operating temperature of 125°C, minimum of -40°C. Draws 7mA operating supply current. Lead-free and RoHS compliant. Supplied on tape and reel, 2500 units per package.
Sign in to ask questions about the Analog Devices LTC1799HS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1799HS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1799HS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
