
CMOS/Squarewave Silicon Oscillator, operating from 2.7V to 5.5V with a maximum supply current of 7mA. This timer IC offers a programmable frequency range from 0.001MHz to 33MHz with a frequency tolerance of 2.5%. Encased in a 5-pin TSOT package, it features surface mount termination and operates within a temperature range of -40°C to 85°C. The component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1799IS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 33MHz |
| Frequency Tolerance | 2.5% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1799IS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
