D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDSO36
Analog Devices LTC1821AIGW technical specifications.
| Package/Case | SSOP |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 2us |
| RoHS | Not Compliant |
No datasheet is available for this part.