
The LTC1821AIGW#PBF is a 16-bit digital-to-analog converter with a nominal supply current of 1.5uA. It operates over a temperature range of -40°C to 85°C and is packaged in a surface-mount SSOP package. The device is RoHS compliant and available in a 32-pack rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC1821AIGW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1821AIGW#PBF technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1821AIGW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
