
The LTC1821BIGW is a 16-bit single channel digital-to-analog converter from Analog Devices. It features a settling time of 2us and is available in a surface mount SSOP package. Operating temperature range is between -40°C and 85°C. This device is not RoHS compliant.
Analog Devices LTC1821BIGW technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
