The LTC1821BIGW#TRPBF is a 16-bit single channel digital-to-analog converter with a supply type of single. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SSOP package for surface mount applications. This device is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the Analog Devices LTC1821BIGW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1821BIGW#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1821BIGW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
