
Analog Devices LTC1840CGN#PBF technical specifications.
| Package/Case | SSOP |
| Frequency | 50Hz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 103uA |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1840CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.