
Dual ultra-low power comparator IC featuring a 3V operating supply voltage, expandable to 5.5V dual supply. Offers 80dB common mode rejection and power supply rejection ratios, with a 10mV input offset voltage and 50mV hysteresis. Designed for 8-pin SOIC packaging, this component operates across a -40°C to 85°C temperature range with a 5.7µA quiescent current and 500mW power dissipation.
Sign in to ask questions about the Analog Devices LTC1842IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1842IS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 5.7uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 12us |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1842IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
