
Dual ultra-low power comparator IC featuring 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Offers 50mV hysteresis and a 10mV input offset voltage. Operates from a 1.25V to 5.5V dual supply or 2V to 11V single supply, with a maximum power dissipation of 500mW. Housed in an 8-pin SOIC package, this RoHS compliant component has a quiescent current of 5.7µA and a response time of 60µs.
Sign in to ask questions about the Analog Devices LTC1842IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1842IS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 5.7uA |
| Response Time | 60us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1842IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
