
Dual ultra-low power comparator IC featuring 2 channels, 10mV input offset voltage, and 50mV hysteresis. Operates with a dual supply voltage of 3V, adjustable from 1.25V to 5.5V, and a single supply voltage range of 2V to 11V. Achieves 80dB common mode rejection ratio and 80dB power supply rejection ratio. Housed in an 8-pin SOIC package, this RoHS compliant component has a quiescent current of 5.7uA and a propagation delay of 12us.
Analog Devices LTC1843CS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 5.7uA |
| Radiation Hardening | No |
| Response Time | 60us |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1843CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
