
Adjustable positive linear voltage regulator IC, offering a 150mA output current with a 1.75% accuracy. Features a low dropout voltage of 135mV and a maximum input voltage of 6.5V. Operates from a minimum input voltage of 1.6V, with an adjustable output voltage range from 1.25V to 6V. Housed in a compact SOT-23-5 package, this RoHS compliant component boasts a quiescent current of 55uA and a PSRR of 50dB.
Analog Devices LTC1844ES5-BYP#TRMPBF technical specifications.
| Accuracy | 1.75% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 135mV |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 160mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 35uA |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 55uA |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1844ES5-BYP#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
