
The LTC1850IFW is a 10-bit single-channel analog-to-digital converter with a sampling rate of 1.25 MSPS. It is packaged in a TFSOP-48 package and is suitable for operation over the -40°C to 85°C temperature range. The device is not RoHS compliant and contains lead. It is a surface-mount device with a maximum power dissipation of 50mW.
Sign in to ask questions about the Analog Devices LTC1850IFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1850IFW technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 1250000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1850IFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
