
The LTC1850IFW#PBF is a 10-bit single channel analog-to-digital converter from Analog Devices. It features a TFSOP package and operates over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 50mW and is lead free. It is RoHS compliant and available in a rail/Tube packaging configuration with 39 units per package.
Sign in to ask questions about the Analog Devices LTC1850IFW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1850IFW#PBF technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1850IFW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
