
12-bit, 1.25 MSPS Analog-to-Digital Converter (ADC) featuring a parallel interface and single supply operation. This surface mount component offers 8 analog inputs, a maximum power dissipation of 50mW, and operates within a 4.75V to 5.25V supply range. Integral nonlinearity is specified at 1 LSB, with a sampling rate of 1.25 MSPS. Packaged in a TSSOP, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LTC1851CFW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1851CFW#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Supply Type | Single |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1851CFW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
