
The LTC1851CFW#TRPBF is a 12-bit single-channel analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 50mW and operates on a single 5V supply voltage. The device is packaged in a TSSOP package and is RoHS compliant. It is designed for surface mount applications and has a sampling rate of 1.25MS/s.
Sign in to ask questions about the Analog Devices LTC1851CFW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1851CFW#TRPBF technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 50mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1851CFW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
