
The LTC1852CFW#TR is a 10-bit single-channel analog-to-digital converter with a sampling rate of 400kS/s. It operates from a single 5V supply voltage and is available in a TSSOP package for surface mount applications. The device is specified for operation over a temperature range of 0°C to 70°C. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1852CFW#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1852CFW#TR technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 15mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 400000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1852CFW#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
