
IC A/D CONV 8CH 10BIT 48-TSSOP
Analog Devices LTC1852CFW#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
