
The LTC1856IG#PBF is a 16-bit analog-to-digital converter with a sampling rate of 100kS/s, supporting SPI and serial interfaces. It is packaged in an SSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. With a maximum power dissipation of 40mW, this converter is designed for low-power applications.
Sign in to ask questions about the Analog Devices LTC1856IG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1856IG#PBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1856IG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.