The LTC1857CG#TRPBF is a 12-bit single analog-to-digital converter with a sampling rate of 100kS/s. It operates from 0°C to 70°C and has a maximum power dissipation of 40mW. This device is available in a lead-free SSOP package and is RoHS compliant. The LTC1857CG#TRPBF is suitable for surface mount applications and is supplied as a tape and reel package with 2000 units per reel.
Analog Devices LTC1857CG#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | SoftSpan™ |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.