
16-bit, 8-channel Analog-to-Digital Converter (ADC) with a 100 kS/s sampling rate. Features SPI serial interface and bipolar/unipolar polarity. Integral nonlinearity is 3 LSB. Operates from a 4.75V to 5.25V supply voltage, with a maximum power dissipation of 500mW. Packaged in a 28-pin SSOP for surface mounting.
Sign in to ask questions about the Analog Devices LTC1859CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1859CG#PBF technical specifications.
| Package/Case | SSOP |
| Height | 2mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | SoftSpan™ |
| Supply Type | Analog, Digital |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1859CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
