The LTC1860CS8#TR is a 12-bit single-channel analog-to-digital converter with SPI and serial interfaces. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.25mW. The device is available in a surface mount SOIC package and is not RoHS compliant. It has a sampling rate of 250,000 samples per second and is designed for single supply operation.
Analog Devices LTC1860CS8#TR technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.