
The LTC1860LCMS8#PBF is a 12-bit analog-to-digital converter with a maximum sampling rate of 150,000 samples per second. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device has a nominal supply current of 450μA and a maximum power dissipation of 1.25mW. The LTC1860LCMS8#PBF is packaged in an MSOP package and is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1860LCMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1860LCMS8#PBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 450uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1860LCMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
