Single ADC SAR 150ksps 12-bit Serial Automotive 8-Pin MSOP T/R
Analog Devices LTC1860LCMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.