The LTC1861CMS#TR is a 12-bit single-channel analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a SPI interface and is packaged in an MSOP package. The device is not RoHS compliant and contains lead. It has a maximum power dissipation of 1.25mW and a sampling rate of 250000S/s.
Analog Devices LTC1861CMS#TR technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.