
The LTC1861CS8 is a 12-bit single-channel analog-to-digital converter with a sampling rate of 250kS/s and a maximum power dissipation of 1.25mW. It features a SPI interface and is packaged in a SOIC package. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant. It is available in a package quantity of 100 and is packaged in a rail/Tube format.
Sign in to ask questions about the Analog Devices LTC1861CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1861CS8 technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1861CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
