
12-bit, 2-channel SAR Analog-to-Digital Converter (ADC) with a 250kS/s sampling rate. Features SPI interface, unipolar polarity, and a single ADC element. Operates from a 4.75V to 5.25V supply voltage with a nominal supply current of 850µA. Housed in a lead-free, RoHS-compliant 8-pin SOIC package for surface mounting, with dimensions of 5mm (length) x 3.99mm (width) x 1.48mm (height). Integral nonlinearity is 1LSB, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1861CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1861CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 850uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1861CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
