The LTC1861HMS is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It features an analog input voltage range of 0 to 5.25V and operates over an automotive temperature range of -40°C to 125°C. The device is packaged in a plastic MSOP-10 package and is suitable for use in automotive applications.
Analog Devices LTC1861HMS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.