
The LTC1861IMS#PBF is a 12-bit analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a single 5V supply voltage and has a maximum power dissipation of 1.25mW. The device is available in a lead-free MSOP package and is RoHS compliant. It features a sampling rate of 250000S/s and a resolution of 12 bits.
Sign in to ask questions about the Analog Devices LTC1861IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1861IMS#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1861IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
