The LTC1861IS8 is a 12-bit single channel analog-to-digital converter with a SPI/serial interface and a SOIC-8 package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.25mW. The device is not RoHS compliant and is available in a rail/tube packaging with 100 units per package. It has a sampling rate of 250,000 samples per second and is a single supply type device.
Analog Devices LTC1861IS8 technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.