The LTC1863CGN#TR is a 12-bit single-channel analog-to-digital converter with a maximum sampling rate of 200kS/s. It features a SPI interface and is packaged in a surface mount SSOP package. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 9mW. The LTC1863CGN#TR is not RoHS compliant due to the presence of lead.
Analog Devices LTC1863CGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 9mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.