
12-bit, 8-channel Analog-to-Digital Converter (ADC) with a 200 kSPS sampling rate. Features SPI serial interface and single supply operation. Packaged in a 16-lead SSOP for surface mounting. RoHS compliant and lead-free, operating from 0°C to 70°C with a maximum power dissipation of 9mW. Supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC1863CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1863CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 9mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1863CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
