The LTC1863LCGN is a 12-bit analog-to-digital converter from Analog Devices. It operates at a sampling rate of 175 kilosamples per second and is powered by a 3.3-volt supply, dissipating 2.7 milliwatts of power. The device is packaged in a 16-pin SSOP package and is suitable for surface mount applications. The LTC1863LCGN is specified to operate over a temperature range of 0 to 70 degrees Celsius.
Analog Devices LTC1863LCGN technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 2.7mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 175KS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.