
12-bit, 175kSPS Serial SAR Analog-to-Digital Converter (ADC) featuring 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). This general-purpose converter offers a 73.1dB Signal-to-Noise Ratio (SNR) and operates from a single 2.7V to 3.6V supply, with a typical 3.3V operating voltage and 750uA supply current. The 16-pin SSOP package facilitates surface mounting, with dimensions of 4.98mm length, 3.99mm width, and 1.5mm height. Interface options include SPI and serial communication, supporting both bipolar and unipolar polarity.
Sign in to ask questions about the Analog Devices LTC1863LCGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1863LCGN#PBF technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 6LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 2.7mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 175KS/s |
| Signal to Noise Ratio (SNR) | 73.1dB |
| Supply Current | 750uA |
| Supply Type | Single, Analog, Digital |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1863LCGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
