
16-bit, 1-channel Analog-to-Digital Converter (ADC) with SPI interface. Features unipolar polarity, 250 kS/s sampling rate, and 6 LSB integral nonlinearity. Operates from a 4.75V to 5.25V supply voltage, with a maximum power dissipation of 400mW. Packaged in an 8-pin SOIC surface-mount case, measuring 5mm in length, 3.99mm in width, and 1.48mm in height. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1864ACS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1864ACS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1864ACS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.