
The LTC1864ACS8#TRPBF is a 16-bit analog-to-digital converter with a sampling rate of 250kS/s. It operates from a single 5V supply and is available in a surface mount SOIC package. The device is RoHS compliant and has a maximum power dissipation of 400mW. It is suitable for use in applications where a high-resolution ADC is required, and can operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1864ACS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1864ACS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1864ACS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
