
The LTC1864AIS8#PBF is a 16-bit single-channel analog-to-digital converter with a SPI interface. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC package. The device is designed for surface mount applications and has a maximum power dissipation of 400mW. It is RoHS compliant and available in quantities of 100 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC1864AIS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1864AIS8#PBF technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1864AIS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
