
16-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with a 250 kSPS sampling rate. Features SPI serial interface, unipolar polarity, and a single 5V operating supply. Housed in an 8-pin MSOP package for surface mounting, it offers 8 LSB integral nonlinearity and operates from -40°C to 85°C. RoHS compliant with 400mW maximum power dissipation.
Sign in to ask questions about the Analog Devices LTC1864IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1864IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Current | 850uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1864IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
