
16-bit, single-channel, successive approximation analog-to-digital converter (ADC) with a 150 kSPS sampling rate. Features SPI serial interface, unipolar input, and 6 LSB integral nonlinearity. Operates from a 2.7V to 3.6V single supply voltage, with a typical supply current of 450µA. Packaged in an 8-pin MSOP for surface mounting, this RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Analog Devices LTC1864LACMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1864LACMS8#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 150KS/s |
| Supply Current | 450uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1864LACMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
