
The LTC1864LACS8#TRPBF is a 16-bit analog-to-digital converter with a differential input type and SPI interface. It operates over a temperature range of -0°C to 70°C and is packaged in a lead-free SOIC-8 package. This device is RoHS compliant and available in quantities of 2500 per reel. The LTC1864LACS8#TRPBF features a sampling rate of 150,000 samples per second.
Sign in to ask questions about the Analog Devices LTC1864LACS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1864LACS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 150000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1864LACS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
